FCI 75867-103LF Dual Row Connector 2.54mm 16 Pins

Image Representative of Range

FCI 75867-103LF Dual Row Connector 2.54mm 16 Pins

MPN
75867-103LF
Brand
FCI
EAN-13
2050003704595
Order Code
03-0813
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The FCI 75867-103LF pin connector features a contact spacing of 2.54 mm and a total of 16 pins arranged in 2 rows. Manufactured by FCI, this connector is part of the IDC Quickie series and is ideal for applications like data communications and electronic assemblies. Typically used where reliability and compact connections are required, it ensures efficient connectivity in tight spaces.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 27.53 x 9.2 x 9.57 mm
Height 9.57mm
Length 27.53mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 8
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot