FCI 75867-101LF Pin Connector 2.54mm Spacing 10 Pins 2 Rows

Image Representative of Range

FCI 75867-101LF Pin Connector 2.54mm Spacing 10 Pins 2 Rows

MPN
75867-101LF
Brand
FCI
EAN-13
2050003703178
Order Code
03-0811
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.888
125+ £0.663
500+ £0.500
1250+ £0.475
2500+ £0.464
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 21/12/2026

The FCI 75867-101LF pin connector, produced by FCI, features a contact spacing of 2.54 mm and consists of 10 pins arranged in two rows. Known for its reliable connection, this component is typically used in electronic applications requiring a secure and compact connector. Ideal for use in consumer electronics, computer assemblies, and industrial equipment.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 19.91 x 9.2 x 9.57 mm
Height 9.57mm
Length 19.91mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 500V
Pins per row 5
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot