FCI 71991-307LF SIL Socket Standard 2 Rows 7 Pins Per Row

Image Representative of Range

FCI 71991-307LF SIL Socket Standard 2 Rows 7 Pins Per Row

MPN
71991-307LF
Brand
FCI
EAN-13
2050003700610
Order Code
03-0806
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The FCI 71991-307LF is a standard SIL socket featuring two rows with seven pins each. It is part of the Dubox / PV / Bergstik series, which is known for its reliable receptacle connections. Typical applications include use in electronic devices requiring high-quality interconnect solutions.
No. of Rows 1
No. of Ways 14
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 17.70 x 5.08 x 7 mm
Factory colour Blue
Height 7mm
Industrial packaging No
Length 17.70mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 7
Separable No
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot