FCI 71961-010LF Strain Relief 10 Pins 2 Rows 1pc

Image Representative of Range

FCI 71961-010LF Strain Relief 10 Pins 2 Rows 1pc

MPN
71961-010LF
Brand
FCI
EAN-13
2050003704557
Order Code
03-0805
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

FCI manufactures the 71961-010LF strain relief, which features 10 pins across 2 rows. This IDC Quickie component offers secure strain relief for data and signal connections. It is typically used in electronics to ensure reliable and durable connections.
No. of Rows 2
No. of Ways 10
Case Material Polyester
Compatible with (details) 1401703
Factory colour Grey
Misc Attribute IDC Quickie
Pins per row 5
Type Strain relief

Reviews

Be the first to submit a review

Trustpilot