FCI 71600-626LF Pin Connector 2.54mm 26 Pins 2 Rows Strain Relief

Image Representative of Range

FCI 71600-626LF Pin Connector 2.54mm 26 Pins 2 Rows Strain Relief

MPN
71600-626LF
Brand
FCI
EAN-13
2050003703277
Order Code
03-0787
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The FCI 71600-626LF pin connector by FCI features 26 pins in two rows with a contact spacing of 2.54 mm and includes a strain relief for added durability. This IDC Quickie connector ensures secure and reliable connections often used in electronic and telecommunications applications. It is suitable for situations requiring direct, simple, and efficient wire terminations.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 33.56 x 6.2 x 13 mm
Height 13mm
Length 33.56mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 13
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot