FCI 71600-620LF Pin Connector Strain Relief 2.54mm 20 Pins 2 Rows

Image Representative of Range

FCI 71600-620LF Pin Connector Strain Relief 2.54mm 20 Pins 2 Rows

MPN
71600-620LF
Brand
FCI
EAN-13
2050003702911
Order Code
03-0786
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

The FCI 71600-620LF pin connector features a contact spacing of 2.54 mm, accommodating a total of 20 pins across 2 rows, and includes strain relief for enhanced durability. Manufactured by FCI, this IDC quickie connector is ideal for use in electronic and computer equipment where reliable and robust connections are required. With its compact design, it is suitable for applications requiring efficient space management and effective electrical connectivity.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 25.94 x 6.2 x 13 mm
Height 13mm
Length 25.94mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 10
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot