FCI 71600-616LF Pin Connector 16 Pins 2 Rows 2.54mm Strain Relief

Image Representative of Range

FCI 71600-616LF Pin Connector 16 Pins 2 Rows 2.54mm Strain Relief

MPN
71600-616LF
Brand
FCI
EAN-13
2050003701990
Order Code
03-0785
Country of Origin
France
View Full Product Range (21)

Discontinued


The FCI 71600-616LF pin connector is manufactured by FCI and offers a contact spacing of 2.54 mm with 16 pins arranged in 2 rows. It features strain relief, making it suitable for secure connections in electronic devices and wiring applications. This single-piece connector is ideal for use in computing, telecommunications, and consumer electronics.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 20.86 x 6.2 x 13 mm
Height 13mm
Length 20.86mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 8
Width 6.2mm

Trustpilot