FCI 71600-614LF Connector 14 Pins 2 Rows 2.54mm Strain Relief

Image Representative of Range

FCI 71600-614LF Connector 14 Pins 2 Rows 2.54mm Strain Relief

MPN
71600-614LF
Brand
FCI
EAN-13
2050003703253
Order Code
03-0784
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.891
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The FCI 71600-614LF is a pin connector with strain relief, manufactured by FCI, featuring a contact spacing of 2.54 mm and comprising 14 pins arranged in 2 rows. This durable and reliable component is typically used in electronic and electrical applications for secure and efficient connections. Ideal for quick installation, it is commonly employed in various industrial and consumer electronics.
Type Pin Connector
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 18.32 x 6.2 x 13 mm
Height 13mm
Length 18.32mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 7
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot