FCI 71600-310LF Pin Connector 2.54mm 10 Pins 2 Rows Strain Relief

Image Representative of Range

FCI 71600-310LF Pin Connector 2.54mm 10 Pins 2 Rows Strain Relief

MPN
71600-310LF
Brand
FCI
EAN-13
2050003700818
Order Code
03-0783
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.798
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The FCI 71600-310LF pin connector, manufactured by FCI, features a contact spacing of 2.54 mm and includes 10 pins arranged in 2 rows, with strain relief for enhanced durability. This IDC Quickie connector, identified by references such as 860-2323, is suitable for PCB applications where reliable electrical connections are essential. Ideal for use in consumer electronics and computing equipment, it provides secure and stable connections for various electronic circuits.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 13.24 x 6.2 x 13 mm
Height 13mm
Length 13.24mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 5
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot