FCI 71600-120LF Pin Connector 2.54mm Spacing 20 Pins 2 Rows

Image Representative of Range

FCI 71600-120LF Pin Connector 2.54mm Spacing 20 Pins 2 Rows

MPN
71600-120LF
Brand
FCI
EAN-13
2050003704113
Order Code
03-0781
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.09
100+ £0.842
250+ £0.743
500+ £0.676
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The FCI 71600-120LF pin connector by FCI features a contact spacing of 2.54 mm, 20 pins, and is designed with 2 rows. This IDC Quickie connector is suitable for use in various electronic applications where reliable and compact connections are needed. It's commonly used in computing and telecommunications equipment.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 25.94 x 6.2 x 13 mm
Height 13mm
Length 25.94mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 10
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot