FCI 71600-110LF Pin Connector 2.54mm Spacing 10 Pins 2 Rows

Image Representative of Range

FCI 71600-110LF Pin Connector 2.54mm Spacing 10 Pins 2 Rows

MPN
71600-110LF
Brand
FCI
EAN-13
2050003701952
Order Code
03-0780
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.704
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 12 weeks

The FCI 71600-110LF pin connector features a contact spacing of 2.54 mm with 10 pins arranged in 2 rows. Manufactured by FCI, this IDC Quickie connector is ideal for applications requiring secure and reliable electrical connections. It is commonly used in telecommunications, automotive, and industrial equipment.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 13.24 x 6.2 x 13 mm
Height 13mm
Length 13.24mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 5
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot