FCI 71600-106LF Pin Connector 2.54mm Spacing 6-Pin 2-Row 1pc

Image Representative of Range

FCI 71600-106LF Pin Connector 2.54mm Spacing 6-Pin 2-Row 1pc

MPN
71600-106LF
Brand
FCI
EAN-13
2050003704472
Order Code
03-0779
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The FCI 71600-106LF pin connector, manufactured by FCI, features a contact spacing of 2.54 mm and consists of 6 pins across 2 rows. It is ideal for use in IDC Quickie applications requiring reliable electrical connections. This component is typically used in electronic devices requiring compact and efficient pin connectivity solutions.
Type Pin Connector
Number of Positions 6
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 8.20 x 6.2 x 13 mm
Height 13mm
Length 8.20mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 3
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot