FCI 71600-104LF Pin Connector 2.54mm Spacing 4 Pins 2 Rows 1pc

Image Representative of Range

FCI 71600-104LF Pin Connector 2.54mm Spacing 4 Pins 2 Rows 1pc

MPN
71600-104LF
Brand
FCI
EAN-13
2050003700795
Order Code
03-0778
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.590
50+ £0.466
125+ £0.429
250+ £0.387
500+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The FCI 71600-104LF pin connector is manufactured by FCI and features a contact spacing of 2.54 mm with a total of 4 pins arranged in 2 rows. This IDC Quickie connector is ideal for compact electronic applications that require secure and reliable connections. Suitable for various electronic devices, it ensures efficient signal transfer and easy assembly in space-constrained environments.
Type Pin Connector
Number of Positions 4
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 5.62 x 6.2 x 13 mm
Height 13mm
Length 5.62mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 2
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot