FCI 71600-064LF Pin Connector 64-Pin 2.54mm 2 Rows with Strain Relief

Image Representative of Range

FCI 71600-064LF Pin Connector 64-Pin 2.54mm 2 Rows with Strain Relief

MPN
71600-064LF
Brand
FCI
EAN-13
2050003704076
Order Code
03-0777
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The FCI 71600-064LF is a pin connector with strain relief and a contact spacing of 2.54 mm, featuring 64 pins arranged in two rows. Manufactured by FCI, this connector is typically used for secure and reliable connections in electronic devices, ensuring robust durability and performance. Its compact design makes it suitable for high-density applications where space and reliable connectivity are crucial.
Type Pin Connector
Number of Positions 64
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 81.82 x 6.2 x 13 mm
Height 13mm
Length 81.82mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 32
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot