FCI 71600-050LF Pin Connector 50 Pins 2.54mm Spacing 2 Rows

Image Representative of Range

FCI 71600-050LF Pin Connector 50 Pins 2.54mm Spacing 2 Rows

MPN
71600-050LF
Brand
FCI
EAN-13
2050003701211
Order Code
03-0776
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.91
20+ £2.32
50+ £2.15
100+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The FCI 71600-050LF pin connector, manufactured by FCI, features a contact spacing of 2.54 mm across 50 pins arranged in two rows. This product includes a strain relief, making it suitable for IDC applications such as cable-to-board connections. Typically used in electronics where reliable and robust connections are required, this connector is available in single-piece quantities.
Type Pin Connector
Number of Positions 50
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 64.04 x 6.2 x 13 mm
Height 13mm
Length 64.04mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 25
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot