FCI 71600-040LF Pin Connector 2.54mm 40 Pins 2 Rows Strain Relief

Image Representative of Range

FCI 71600-040LF Pin Connector 2.54mm 40 Pins 2 Rows Strain Relief

MPN
71600-040LF
Brand
FCI
EAN-13
2050003704052
Order Code
03-0775
Country of Origin
France
View Full Product Range (21)

Discontinued


The FCI 71600-040LF is a pin connector with strain relief, featuring a contact spacing of 2.54 mm and 40 pins arranged in two rows. Manufactured by FCI, this IDC Quickie connector ensures robust connections in applications such as electronic circuit boards and computer peripherals. It is ideal for high-density interconnect systems where secure and reliable connections are paramount.
Type Pin Connector
Number of Positions 40
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 51.34 x 6.2 x 13 mm
Height 13mm
Length 51.34mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 20
Width 6.2mm

Trustpilot