FCI 71600-034LF Pin Connector 34-Pin 2.54mm 2 Rows Strain Relief

Image Representative of Range

FCI 71600-034LF Pin Connector 34-Pin 2.54mm 2 Rows Strain Relief

MPN
71600-034LF
Brand
FCI
EAN-13
2050003701570
Order Code
03-0774
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Manufactured by FCI, the 71600-034LF pin connector features a contact spacing of 2.54 mm with a total of 34 pins across 2 rows. It includes a strain relief mechanism, ensuring robust connection in high-vibration environments. Common applications include quick and reliable connections in industrial and computing devices.
Type Pin Connector
Number of Positions 34
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 43.72 x 6.2 x 13 mm
Height 13mm
Length 43.72mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 17
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot