FCI 71600-026LF Connector 26 Pins 2.54mm 2 Rows Strain Relief

Image Representative of Range

FCI 71600-026LF Connector 26 Pins 2.54mm 2 Rows Strain Relief

MPN
71600-026LF
Brand
FCI
EAN-13
2050003704915
Order Code
03-0773
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

FCI manufactures the 71600-026LF pin connector with strain relief, featuring a contact spacing of 2.54 mm and 26 total pins arranged in 2 rows. This IDC Quickie connector is commonly used in electronic and electrical applications for secure connections. It is ideal for use in circuit boards, communication equipment, and various electronic devices.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 33.56 x 6.2 x 13 mm
Height 13mm
Length 33.56mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 13
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot