FCI 71600-020LF Pin Connector 20-Pin 2 Rows 2.54mm Spacing Strain Relief

Image Representative of Range

FCI 71600-020LF Pin Connector 20-Pin 2 Rows 2.54mm Spacing Strain Relief

MPN
71600-020LF
Brand
FCI
EAN-13
2050003704458
Order Code
03-0772
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.793
80+ £0.658
300+ £0.566
1200+ £0.561
2400+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The FCI 71600-020LF pin connector is manufactured by FCI, featuring a contact spacing of 2.54 mm with 20 pins arranged in 2 rows, and includes a strain relief for secure connections. This IDC Quickie connector is ideal for use in electronics requiring reliable and durable pin connections. It is typically used in applications such as computer peripherals and communication devices.
Type Pin Connector
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 25.94 x 6.2 x 13 mm
Height 13mm
Length 25.94mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 10
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot