FCI 71600-016LF Connector 16 Pins 2.54mm Spacing 2 Rows Strain Relief

Image Representative of Range

FCI 71600-016LF Connector 16 Pins 2.54mm Spacing 2 Rows Strain Relief

MPN
71600-016LF
Brand
FCI
EAN-13
2050003706292
Order Code
03-0771
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.29
80+ £1.13
300+ £1.12
1200+ £1.03
2400+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The FCI 71600-016LF pin connector is manufactured by FCI and features a 2.54 mm contact spacing with 16 pins arranged in two rows. It includes a strain relief component, enhancing durability in various applications. Typically used in electronic and electrical connections, this component provides reliable interfacing for circuits and devices.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 20.86 x 6.2 x 13 mm
Height 13mm
Length 20.86mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 8
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot