FCI 71600-014LF Pin Connector 14 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

FCI 71600-014LF Pin Connector 14 Pins 2 Rows 2.54mm Spacing

MPN
71600-014LF
Brand
FCI
EAN-13
2050003700771
Order Code
03-0770
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.671
80+ £0.662
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The FCI 71600-014LF pin connector features a 2.54 mm contact spacing with 14 total pins arranged in 2 rows. It includes a strain relief for added durability, making it an ideal choice for secure cable connections in electronic and industrial applications. Typically used in data and communication equipment, this single-piece connector ensures reliable performance.
Type Pin Connector
Number of Positions 14
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 18.32 x 6.2 x 13 mm
Height 13mm
Length 18.32mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 7
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot