FCI 71600-008LF Pin Connector Strain Relief 2.54mm 8 Pins 2 Rows

Image Representative of Range

FCI 71600-008LF Pin Connector Strain Relief 2.54mm 8 Pins 2 Rows

MPN
71600-008LF
Brand
FCI
EAN-13
2050003703413
Order Code
03-0768
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.838
125+ £0.801
375+ £0.774
1000+ £0.746
2000+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The FCI 71600-008LF is an IDC Quickie pin connector with a contact spacing of 2.54 mm, featuring 8 pins arranged in 2 rows. Manufactured by FCI, this connector is equipped with strain relief for secure and reliable connections. It is typically used in electronic assemblies for connecting cables and circuit boards.
Type Pin Connector
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Grey
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 10.70 x 6.2 x 13 mm
Height 13mm
Length 10.70mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 4
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot