FCI 71600-006LF Connector with Strain Relief 6 Pins 2.54mm 2 Rows

Image Representative of Range

FCI 71600-006LF Connector with Strain Relief 6 Pins 2.54mm 2 Rows

MPN
71600-006LF
Brand
FCI
EAN-13
2050003704434
Order Code
03-0767
Country of Origin
France
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.844
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Manufactured by FCI, the 71600-006LF pin connector features a contact spacing of 2.54 mm and a total of 6 pins arranged in 2 rows. It is equipped with strain relief to enhance durability in demanding environments. Typical applications include electronics and electrical assemblies where reliable connections are essential.
Pitch 2.54mm
No. of Rows 2
No. of Ways 6
Case Material Thermoplastic UL94V-O
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 8.20 x 6.2 x 13 mm
Factory colour Grey
Height 13mm
Length 8.20mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 1A
Nominal Voltage 1000V
Pins per row 3
Type Pin connector
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot