FCI 68786-102LF Dubox Shorting Jumper 2.54mm, 2 Pins, 1 Pc

Image Representative of Range

FCI 68786-102LF Dubox Shorting Jumper 2.54mm, 2 Pins, 1 Pc

Order Code:

11-8251

Brand: FCI MPN: 68786-102LF EAN-13: 2050003698832
Qty Unit Price (Ex VAT)
50+ £0.157
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The FCI 68786-102LF is a shorting jumper featuring a contact spacing of 2.54 mm and two pins per row. Manufactured by FCI, this Dubox / PV / Bergstik component is typically used for bridging or shunting connections on circuit boards. Its compact design makes it ideal for electronics applications requiring reliable electrical connections.
Type Shorting jumper
Pitch 2.54mm
Colour Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
CS 2.54mm
Dim (L x W x H) 5.02 x 0.083 x 5.08 mm
Height 5.08mm
Insulation Material PBT
Length 5.02mm
Nominal Current 2.5A
Number of Rows 1
Pins 2
Pins per row 2
Width 0.083mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot