FCI 67954-001LF Mini-PV Socket Housing 2 Pins 2.54mm Spacing

Image Representative of Range

FCI 67954-001LF Mini-PV Socket Housing 2 Pins 2.54mm Spacing

MPN
67954-001LF
Brand
FCI
EAN-13
2050003699693
Order Code
03-0756
Country of Origin
France
Qty Unit Price (Ex VAT)
25+ £0.515
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

The FCI socket housing cable, model 67954-001LF, features a total of 2 pins with a contact spacing of 2.54 mm. Manufactured by FCI, it is part of the Dubox/PV/Bergstik series, known for its reliable connectivity solutions. Typical applications include use in electronic and electrical connections where compact and robust pin support is necessary.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
AWG (min.) 36
AWG max. 22
Case Material PA 6.6
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 13.85 x 4.93 x 2.54 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Insulation Material PA 6.6
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 2
Series Mini-PV
Type Socket housing cable
Width 4.93mm

Reviews

Be the first to submit a review

Trustpilot