FCI 65801-020LF Socket Housing Cable 20 Pins 2.54mm Spacing

Image Representative of Range

FCI 65801-020LF Socket Housing Cable 20 Pins 2.54mm Spacing

MPN
65801-020LF
Brand
FCI
EAN-13
2050003705097
Order Code
03-0751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The FCI socket housing cable, model number 65801-020LF, is manufactured by FCI and features a total of 20 pins with a contact spacing of 2.54 mm. This component is commonly utilised in FFC/FPC systems to enable reliable electrical connections. It is ideal for use in electronic devices where compact and efficient connector solutions are required.
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Case Material Polypropylene (PP)
Connection Quick-connect
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 53.72 x 12.70 x 2.54 mm
Factory colour Blue
Height 2.54mm
Industrial packaging No
Length 53.72mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute FFC / FPC systems
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V
Pins per row 20
Type Socket housing cable
Width 12.70mm

Reviews

Be the first to submit a review

Trustpilot