FCI 65801-009LF Socket Housing Cable 9 Pins 2.54mm Spacing 1pc

Image Representative of Range

FCI 65801-009LF Socket Housing Cable 9 Pins 2.54mm Spacing 1pc

MPN
65801-009LF
Brand
FCI
EAN-13
2050003705073
Order Code
03-0750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

FCI manufactures the socket housing cable with the reference 65801-009LF, featuring 9 pins and a contact spacing of 2.54 mm. This reliable component is used in FFC/FPC systems for secure and efficient electrical connections. It's suitable for applications requiring precise and compact connection solutions in electronic devices.
Pitch 2.54mm
No. of Rows 1
No. of Ways 9
Case Material Polypropylene (PP)
Connection Quick-connect
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 25.78 x 12.70 x 2.54 mm
Factory colour Blue
Height 2.54mm
Industrial packaging No
Length 25.78mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute FFC / FPC systems
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V
Pins per row 9
Type Socket housing cable
Width 12.70mm

Reviews

Be the first to submit a review

Trustpilot