FCI 65801-002LF Socket Housing Cable 2 Pins 2.54mm Spacing

Image Representative of Range

FCI 65801-002LF Socket Housing Cable 2 Pins 2.54mm Spacing

MPN
65801-002LF
Brand
FCI
EAN-13
2050003705059
Order Code
03-0745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.838
100+ £0.723
250+ £0.704
500+ £0.696
1000+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

FCI manufactures this socket housing cable with 2 pins and a contact spacing of 2.54 mm. The component, part number 65801-002LF, is suitable for FFC/FPC systems. It's used in applications requiring reliable electrical connections with precise pin alignment.
Pitch 2.54mm
No. of Rows 1
No. of Ways 2
Case Material Polypropylene (PP)
Connection Quick-connect
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 9.91 x 12.70 x 2.54 mm
Factory colour Blue
Height 2.54mm
Industrial packaging No
Length 9.91mm
Maximum Temperature +105°C
Min. temperature -65°C
Misc Attribute FFC / FPC systems
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V
Pins per row 2
Type Socket housing cable
Width 12.70mm

Reviews

Be the first to submit a review

Trustpilot