FCI 65474-002LF Dubox Shorting Jumper 2 Pins 2.54mm 1pc

Image Representative of Range

FCI 65474-002LF Dubox Shorting Jumper 2 Pins 2.54mm 1pc

MPN
65474-002LF
Brand
FCI
EAN-13
2050003699877
Order Code
03-0744
Country of Origin
China

Discontinued


The FCI 65474-002LF Dubox / PV / Bergstik shorting jumper has a contact spacing of 2.54 mm and features two pins per row. It is designed for use as a shunt or bridge in electronic circuits to connect pins or disable parts of a circuit temporarily. This component is often used in prototyping and testing environments to easily modify circuit paths.
Type Shorting jumper
Pitch 2.54mm
Colour Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
CS 2.54mm
Insulation Material Thermoplastic UL94V-O
Nominal Current 2.5A
Number of Rows 1
Pins 2
Pins per row 2

Trustpilot