FCI 65240-014LF Mini-PV Socket Housing Cable 14 Pins 2.54mm Spacing

Image Representative of Range

FCI 65240-014LF Mini-PV Socket Housing Cable 14 Pins 2.54mm Spacing

MPN
65240-014LF
Brand
FCI
EAN-13
2050003698795
Order Code
03-0743
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 489 in stock

The FCI socket housing cable, model 65240-014LF, features 14 pins with a contact spacing of 2.54 mm. Manufactured by FCI, this Mini-PV component is part of the Dubox / PV / Bergstik series. It is typically used for secure cable connections in electronic and industrial applications.
Pitch 2.54mm
No. of Rows 1
No. of Ways 14
Case Material Thermoplastic UL94V-O
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W) 13.84 mm x 35.48 mm
Factory colour Blue
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 14
Series Mini-PV
Type Socket housing cable
Width 35.48mm

Reviews

Be the first to submit a review

Trustpilot