FCI 65240-010LF Mini-PV Socket 10 Pins 2.54mm Spacing 1pc

Image Representative of Range

FCI 65240-010LF Mini-PV Socket 10 Pins 2.54mm Spacing 1pc

MPN
65240-010LF
Brand
FCI
EAN-13
2050003698771
Order Code
03-0742
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.445
1000+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The FCI socket housing cable Mini-PV, part number 65240-010LF, features 10 pins with a 2.54 mm contact spacing. This component, manufactured by FCI, is ideal for use in electronic applications requiring reliable cable-to-board connections. It is typically used in consumer electronics and industrial equipment for efficient signal transmission.
Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic UL94V-O
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W) 13.84 mm x 25.32 mm
Factory colour Blue
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 10
Series Mini-PV
Type Socket housing cable
Width 25.32mm

Reviews

Be the first to submit a review

Trustpilot