FCI 65240-008LF Socket Housing 8 Pins 2.54mm Pitch Mini-PV Series

Image Representative of Range

FCI 65240-008LF Socket Housing 8 Pins 2.54mm Pitch Mini-PV Series

MPN
65240-008LF
Brand
FCI
EAN-13
2050003699853
Order Code
03-0741
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The FCI Socket housing cable Mini-PV, part number 65240-008LF, features 8 pins with a contact spacing of 2.54 mm. This component, branded under Dubox / PV / Bergstik, is ideal for compact electronic connections requiring reliable signal integrity. Typically used in telecommunications and consumer electronics, it ensures secure and efficient cable integration.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic UL94V-O
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W) 13.84 mm x 20.24 mm
Factory colour Blue
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 8
Series Mini-PV
Type Socket housing cable
Width 20.24mm

Reviews

Be the first to submit a review

Trustpilot