FCI 65240-007LF Socket Housing 7 Pins 2.54mm Spacing 1pc

Image Representative of Range

FCI 65240-007LF Socket Housing 7 Pins 2.54mm Spacing 1pc

MPN
65240-007LF
Brand
FCI
EAN-13
2050003700177
Order Code
03-0740
Country of Origin
France
View Full Product Range (9)

Discontinued


FCI manufactures the Socket Housing Cable Mini-PV, featuring 7 pins with 2.54 mm contact spacing, model 65240-007LF. This connector is part of the Dubox/PV/Bergstik range and is suitable for applications requiring reliable connections in electronic assemblies. Typical uses include linking PCBs and cable-to-board connections in consumer electronics and industrial machines.
Pitch 2.54mm
No. of Rows 1
No. of Ways 7
Case Material Thermoplastic UL94V-O
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W) 13.84 mm x 17.70 mm
Factory colour Blue
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 7
Series Mini-PV
Type Socket housing cable
Width 17.70mm

Trustpilot