FCI 65240-006LF Socket Housing Mini-PV 6 Pins 2.54mm Spacing

Image Representative of Range

FCI 65240-006LF Socket Housing Mini-PV 6 Pins 2.54mm Spacing

MPN
65240-006LF
Brand
FCI
EAN-13
2050003698917
Order Code
03-0739
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

FCI manufactures the socket housing cable Mini-PV with a total of 6 pins and a contact spacing of 2.54 mm. This component is ideal for use in electronic connectors, providing reliable electrical connections. Typical applications include telecommunications and consumer electronics.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6
Case Material Thermoplastic UL94V-O
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W) 13.84 mm x 15.16 mm
Factory colour Blue
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 6
Series Mini-PV
Type Socket housing cable
Width 15.16mm

Reviews

Be the first to submit a review

Trustpilot