FCI 65240-004LF Mini-PV Socket Housing 4 Pins 2.54mm Spacing 1pc

Image Representative of Range

FCI 65240-004LF Mini-PV Socket Housing 4 Pins 2.54mm Spacing 1pc

MPN
65240-004LF
Brand
FCI
EAN-13
2050003699679
Order Code
03-0737
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.224
200+ £0.178
750+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

FCI manufactures the Mini-PV socket housing cable with a total of 4 pins and a contact spacing of 2.54 mm. This component, identified by part number 65240-004LF, is commonly used in applications requiring compact and reliable electrical connections. Typical uses include computer hardware, telecommunications, and consumer electronics.
Type Socket housing cable
Number of Positions 4
Pitch 2.54mm
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W) 13.84 mm x 10.08 mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 4
Series Mini-PV
Width 10.08mm

Reviews

Be the first to submit a review

Trustpilot