FCI 65240-003LF Mini-PV Socket 3-Pin 2.54mm Spacing Housing Cable

Image Representative of Range

FCI 65240-003LF Mini-PV Socket 3-Pin 2.54mm Spacing Housing Cable

MPN
65240-003LF
Brand
FCI
EAN-13
2050003700092
Order Code
03-0736
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.130
2000+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Manufactured by FCI, the socket housing cable Mini-PV with part number 65240-003LF features three pins and a contact spacing of 2.54 mm. This product is designed for secure cable connections in tight spaces, ensuring reliable electrical performance. It is commonly used in telecommunications, industrial equipment, and consumer electronics applications.
Type Socket housing cable
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W) 13.84 mm x 7.54 mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 3
Series Mini-PV
Width 7.54mm

Reviews

Be the first to submit a review

Trustpilot