FCI 65240-002LF Socket Housing 2-Pin 2.54mm Spacing Mini-PV Series

Image Representative of Range

FCI 65240-002LF Socket Housing 2-Pin 2.54mm Spacing Mini-PV Series

MPN
65240-002LF
Brand
FCI
EAN-13
2050003699273
Order Code
03-0734
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 357 in stock

FCI manufactures the Mini-PV socket housing cable, model 65240-002LF, featuring a total of 2 pins with a contact spacing of 2.54 mm. This durable connector is ideal for use in compact electronic applications, ensuring reliable electrical connections. Typical applications include consumer electronics and telecommunications equipment where precision and space-saving design are essential.
Type Socket housing cable
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W) 13.84 mm x 5 mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 13.84mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 2
Series Mini-PV
Width 5mm

Reviews

Be the first to submit a review

Trustpilot