FCI 55510-106TRLF SIL Socket 2 Rows 3 Pins Per Row 1pc

Image Representative of Range

FCI 55510-106TRLF SIL Socket 2 Rows 3 Pins Per Row 1pc

MPN
55510-106TRLF
Brand
FCI
EAN-13
2050003702119
Order Code
03-0711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

The FCI Minitek 55510-106TRLF is a standard SIL socket with 2 rows and 3 pins per row. Manufactured by FCI, it is ideal for ensuring secure electrical connections in various electronic devices. Typical applications include use in connectors for circuit boards and other electronic assemblies.
Type Receptacles (standard)
Number of Positions 6
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Blue
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 5.92 x 4 x 5.40 mm
Height 5.40mm
Industrial packaging No
Length 5.92mm
Misc Attribute Minitek
Nominal Current 3A
Pin shape Rectangular
Pins per row 3
Separable No
Width 4mm

Reviews

Be the first to submit a review

Trustpilot