FCI 54602-908LF RJ45 Plug Connector 8P8C Socket 1pc

MPN
54602-908LF
Brand
FCI
EAN-13
2050005836669
Order Code
03-0709
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.494
100+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The FCI RJ45 plug connector, model 54602-908LF, is a network connector featuring 8P8C pin configuration. Manufactured by FCI, it is compatible with Cat 5, Cat 6, and Cat 7 networks, making it ideal for ethernet applications. Commonly used in networking setups, it serves as an RJ45 socket for internet and data transmission.
Type RJ45 Connector
Gender Plug
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Angle 180°
Number of pins 8P8C

Reviews

Be the first to submit a review

Trustpilot