FCI 51590291519620LF PCB Connector 15 Pins 2 Rows 1pc

MPN
51590291519620LF
Brand
FCI
EAN-13
2050003690751
Order Code
03-0707
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The FCI 51590291519620LF is a high-quality PCB connector noted for its 15 pins distributed across 2 rows. Designed by FCI, this component is ideal for power and IDC applications within electronic systems, particularly suitable for System 23 configurations. Typically used in electrical and electronic assemblies, it offers reliable connectivity solutions for industrial and commercial environments.
Type PCB connector
Number of Positions 2
Mounting Angle Straight
Pitch 5.08mm
Case Material Polycarbonate
Certification marks DIN 41612
Configuration (z+d)
Connection Quick-connect
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Silver plated
Dimensions (L x W x H) 14.8 x 95 x 31.1 mm
DIN Standard H15
Height 31.1mm
Length 14.8mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 15A
Number of pins 15
Width 95mm

Reviews

Be the first to submit a review

Trustpilot