FCI 48237-002LF Mini-PV Crimp Contact 1 Pin Reliable Connection

Image Representative of Range

FCI 48237-002LF Mini-PV Crimp Contact 1 Pin Reliable Connection

MPN
48237-002LF
Brand
FCI
EAN-13
2050003699631
Order Code
03-0706
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

The FCI Crimp contact Mini-PV is manufactured by FCI and features a single pin for electrical connection. It is part of the Dubox / PV / Bergstik range, known for reliable crimp contact performance. This contact is typically used in electronic applications requiring secure connections with minimal space.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28
AWG (min.) 32
Board contact surface Gold plated
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Industrial packaging No
Maximum Wire Size AWG 28
Misc Attribute Dubox / PV / Bergstik
Number of Rows 1
Pins per row 1
Series Mini-PV
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot