FCI 48234-002LF Mini-PV Crimp Contact 1 Pin Reliable Connection

Image Representative of Range

FCI 48234-002LF Mini-PV Crimp Contact 1 Pin Reliable Connection

MPN
48234-002LF
Brand
FCI
EAN-13
2050003699556
Order Code
03-0698
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.262
5000+ £0.253
10000+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

FCI manufactures the Mini-PV crimp contact with the part number 48234-002LF, designed with a single pin for reliable electrical connections. The crimp contact from FCI is ideal for use in electronic interfaces including Dubox, PV, and Bergstik systems. It is typically employed in various electronic applications that require secure and efficient connections.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22
AWG (min.) 26
Board contact surface Gold plated
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Industrial packaging No
Maximum Wire Size AWG 22
Misc Attribute Dubox / PV / Bergstik
Number of Rows 1
Pins per row 1
Series Mini-PV
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot