FCI 47746-001LF Crimp Contact Mini-PV AWG18-20 Gold Plated

Image Representative of Range

FCI 47746-001LF Crimp Contact Mini-PV AWG18-20 Gold Plated

MPN
47746-001LF
Brand
FCI
EAN-13
2050004903195
Order Code
03-0697
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.559
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The FCI crimp contact, model 47746-001LF, features a single pin design and accommodates AWG18-20 wires. This gold-plated contact is ideal for ensuring reliable electrical connections in various electronic applications. Commonly used in precision interconnect systems, it is essential for secure wiring in complex circuits.
Type Crimp contact
Pin or Socket Male
Wire Gauge 18
AWG (min.) 20
Board contact surface Gold plated
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Industrial packaging No
Maximum Wire Size AWG 18
Number of Rows 1
Pins per row 1
Series Mini-PV
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot