FCI 47745-002LF Mini-PV Crimp Contact 1 Pin 1pc

Image Representative of Range

FCI 47745-002LF Mini-PV Crimp Contact 1 Pin 1pc

MPN
47745-002LF
Brand
FCI
EAN-13
2050003699112
Order Code
02-9999
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 622 in stock

FCI manufactures the 47745-002LF crimp contact, which features a single-pin design in the Mini-PV series. Key attributes include reliable connectivity and compatibility with Dubox, PV, and Bergstik systems. It is typically used in electronic and electrical applications requiring secure wire-to-board connections.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22
AWG (min.) 26
Board contact surface Gold plated
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Industrial packaging No
Maximum Wire Size AWG 22
Misc Attribute Dubox / PV / Bergstik
Number of Rows 1
Pins per row 1
Series Mini-PV
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot