FCI 47745-001LF Mini-PV Crimp Contact 1 Pin 1pc

Image Representative of Range

FCI 47745-001LF Mini-PV Crimp Contact 1 Pin 1pc

MPN
47745-001LF
Brand
FCI
EAN-13
2050003699532
Order Code
02-9998
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.258
250+ £0.257
750+ £0.255
2000+ £0.255
4000+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

The FCI Crimp Contact Mini-PV 47745-001LF is a high-quality crimp contact designed for reliable electrical connections, featuring a total of one pin. Manufactured by FCI, this component is typically used in electronic devices for creating secure and efficient connections. It is ideal for use in applications needing durable and precise electrical interfacing, such as in industrial and consumer electronics.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22
AWG (min.) 26
Board contact surface Gold plated
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Industrial packaging No
Maximum Wire Size AWG 22
Misc Attribute Dubox / PV / Bergstik
Number of Rows 1
Pins per row 1
Series Mini-PV
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot