FCI 47744-001LF Mini-PV Crimp Contact AWG28-32 Gold-Plated Pin 1pcs

Image Representative of Range

FCI 47744-001LF Mini-PV Crimp Contact AWG28-32 Gold-Plated Pin 1pcs

MPN
47744-001LF
Brand
FCI
EAN-13
2050004903201
Order Code
02-9997
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

FCI's crimp contact, model 47744-001LF, is a single-pin connector designed for wire sizes AWG28-32 and features gold plating for superior conductivity and corrosion resistance. This component is ideal for use in electrical and electronic applications where secure and reliable connections are crucial. It is commonly utilised in telecommunications and data communication systems.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28
AWG (min.) 32
Board contact surface Gold plated
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Industrial packaging No
Maximum Wire Size AWG 28
Number of Rows 1
Pins per row 1
Series Mini-PV
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot