FCI 47712-001LF Mini-PV Crimp Contact 1-Pin High Performance Connector

Image Representative of Range

FCI 47712-001LF Mini-PV Crimp Contact 1-Pin High Performance Connector

MPN
47712-001LF
Brand
FCI
EAN-13
2050003699518
Order Code
02-9996
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The FCI Crimp contact 47712-001LF is a single-pin contact from the Dubox, PV, and Bergstik series. It features a crimp contact design, making it suitable for creating secure electrical connections in various electronic applications. Typically used in high-density connectors, this component is ideal for telecommunications and industrial equipment.
Type Crimp contact
Pin or Socket Male
Wire Gauge 22
AWG (min.) 26
Board contact surface Gold plated
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
Industrial packaging No
Maximum Wire Size AWG 22
Misc Attribute Dubox / PV / Bergstik
Number of Rows 1
Pins per row 1
Series Mini-PV
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot