FCI 47711-001LF Mini-PV Crimp Contact 1 Pin

Image Representative of Range

FCI 47711-001LF Mini-PV Crimp Contact 1 Pin

MPN
47711-001LF
Brand
FCI
EAN-13
2050003699075
Order Code
02-9995
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.410
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The FCI Crimp Contact Mini-PV, part number 47711-001LF, is a single-pin connector designed for reliable electrical connections. It belongs to the Dubox, PV, and Bergstik series, known for their precision and durability. Typically used in electronic and industrial applications, this component ensures secure and efficient connectivity.
Type Crimp contact
Pin or Socket Male
Wire Gauge 28
AWG (min.) 32
Board contact surface Gold plated
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Brass
Industrial packaging No
Maximum Wire Size AWG 28
Misc Attribute Dubox / PV / Bergstik
Number of Rows 1
Pins per row 1
Series Mini-PV
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot