FCI 20021221-00010C4LF Pin Strip 10 Pins 1.27mm Spacing 1pc

MPN
20021221-00010C4LF
Brand
FCI
EAN-13
2050005836720
Order Code
02-9994
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    6 10 20
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

FCI manufactures the 20021221-00010C4LF pin strip featuring 10 pins with a contact spacing of 1.27 mm. This standard pin strip is suitable for various electronic applications requiring compact and reliable connections. Typically used in circuit board interfaces, it ensures efficient electrical conductivity and secure mating of components.
Type Pin strip (standard)
Number of Positions 10
Pitch 1.27mm
Connection Angle 180°
Cross Section 1.27mm

Reviews

Be the first to submit a review

Trustpilot