FCI 20021121-00020C4LF Pin Strip 20 Pins 1.27mm Spacing

MPN
20021121-00020C4LF
Brand
FCI
EAN-13
2050005836652
Order Code
02-9993
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    6 10 20
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,139 in stock

The FCI 20021121-00020C4LF pin strip features 20 pins with a contact spacing of 1.27 mm, making it suitable for dense circuit boards. Manufactured by FCI, this standard pin strip is often used for creating secure and reliable connections in electronic devices. It is commonly applicable in various electronic projects and prototyping tasks.
Type Pin strip (standard)
Number of Positions 20
Pitch 1.27mm
Connection Angle 180°
Cross Section 1.27mm

Reviews

Be the first to submit a review

Trustpilot